TT570N16KOF

641-TT570N16KOF
TT570N16KOF

Mfr.:

Description:
Thyristor Modules 1600V 900A DUAL

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
247,25 € 494,50 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Thyristor Modules
RoHS:  
- 40 C
+ 125 C
Screw Mount
Tray
Brand: Infineon Technologies
Configuration: Dual
Country of Assembly: HU
Country of Diffusion: DE
Country of Origin: DE
Output Current: 900 A
Product Type: Thyristor Modules
Factory Pack Quantity: 2
Subcategory: Discrete and Power Modules
Technology: Si
Type: Thyristor
Typical Delay Time: 4 uS
Vr - Reverse Voltage: 1.6 kV
Part # Aliases: SP001146884 TT570N16KOFHPSA2
Unit Weight: 1,45 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99