TPM9672FW1624RPIEBTOBO1

Infineon Technologies
726-TPM9672FW1624RPI
TPM9672FW1624RPIEBTOBO1

Mfr.:

Description:
Security/Authentication Development Tools Evaluation Board for OPTIGA Trusted Platform Module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
20
Expected 6/4/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,14 € 50,14 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Boards
SPI
Brand: Infineon Technologies
Dimensions: 65 mm x 56.5 mm
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: OPTIGA
Part # Aliases: TPM 9672 RPI EVAL SP006132911
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

OPTIGA™ TPM SLB 9672 Raspberry Pi Evaluation Board

Infineon Technologies OPTIGA™ TPM SLB 9672 Raspberry Pi Evaluation Board provides a quick and easy way for developers to get started with Infineon OPTIGA Trusted Platform Module (TPM) SLB 9672 for Raspberry Pi. The board comes as a Raspberry Pi HAT (hardware attached on top) that conforms to the rules defined by the Raspberry Pi Foundation. This add-on makes it easier for users to connect the board to all 40-pin GPIO Raspberry Pi boards. Built to comply with the TPM 2.0 specification, the SLB 9672 module supports secure boot, firmware integrity checks, and cryptographic key management, making it ideal for applications requiring robust hardware-based security. The board communicates over a Serial Peripheral Interface (SPI), supporting both 3V and 1.8V power supplies.