TLV4976-2K

Infineon Technologies
726-TLV4976-2K
TLV4976-2K

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Value Opt Hall Eff Curr I-face I/C App

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.636

Stock:
2.636 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,554 € 2,77 €
0,515 € 5,15 €
0,434 € 21,70 €
0,403 € 40,30 €
0,34 € 170,00 €
0,316 € 316,00 €
0,273 € 546,00 €
Full Reel (Order in multiples of 3000)
0,272 € 816,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Position & Current Sensor
14 mA
0.5 mT to 4.8 mT
2 mT to 6 mT
3 V to 18 V
- 40 C
+ 85 C
SMD/SMT
TLV4976
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Part # Aliases: SP000803734 TLV49762KXT TLV49762KXTSA1
Unit Weight: 14,010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLx49x6 High-Precision Hall Switches

Infineon TLx49x6 High-Precision Hall Switches are comprised of high-precision, unipolar and bipolar Hall-effect switches and latches for different magnetic sensitivities. The TLx49x6 series of hall switches are ideal for many automotive and industrial applications. The family also includes two-wire sensors with a current interface and a low-power model that consumes just 4μA.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.