TLV49611TBXALA1

Infineon Technologies
726-TLV49611TBXALA1
TLV49611TBXALA1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors POSITION SENS CONS & IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.150

Stock:
3.150 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,399 € 2,00 €
0,352 € 3,52 €
0,335 € 16,75 €
0,318 € 31,80 €
0,286 € 143,00 €
0,274 € 274,00 €
Full Ammo Pack (Order in multiples of 2000)
0,251 € 502,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Position Sensor
1.6 mA
25 mA
0.5 mT to 3.5 mT
- 3.5 mT to - 0.5 mT
26 V
- 40 C
+ 125 C
Through Hole
TO-92-3 Kinked Lead
Ammo Pack
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Output Type: Open Drain
Output Voltage: 3 V to 26 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 26 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Part # Aliases: TLV4961-1TB SP001283610
Unit Weight: 126,880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TLV496x-xTA/B Hall Sensors

Infineon TLV496x-xTA/B Hall Sensors are for contactless position sensing. The sensors are specially designed to provide an easy-to-use and cost-effective solution for position sensing applications.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

XENSIV™ Magnetic Hall Switches

Infineon XENSIV™ Magnetic Hall Switches offer a broad portfolio in the smallest package with @10% lower current consumption. The hall switches feature attractive pricing, reliable supply, benchmark quality, and excellent design-in support. Typical applications include BLDC commutation and position detection. Satisfy the needs of compact designs and environmental legislation while meeting the demands of a high-quality product. Infineon Hall Switches are even smaller, more energy efficient, and housed in various packages.