TLS850B0TB50BOARDTOBO1

Infineon Technologies
726-TLS850B0TB50BOAR
TLS850B0TB50BOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools APS_OTHER

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 6/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,36 € 27,36 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
Linear Voltage Regulator
3 V to 40 V
5 V
TLS850B0TBV50
Brand: Infineon Technologies
Description/Function: Evaluates TLS850B0TBV50 in TO-263-5 package
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 500 mA
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP001927850 TLS850B0TB50 BOARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

TLS850B0 Demonstration Boards

Infineon Technologies TLS850B0 Demonstration Boards are designed for the evaluation of TLS850B0 high-performance linear voltage regulators. These demo boards feature plug-and-play capability, overtemperature shutdown, and output current limitation. The TLS850B0 demo boards evaluate the TLS850B0TE50 / TLS850B0TE33 in a TO-252-5 package and TLS850B0TBV33 / TLS850B0TBV50 linear voltage regulators in a TO-263-5 package. Infineon Technologies TLS850B0 Demonstration Boards have an input voltage range of 3V to 40V, 500mA output current, and operate at -40°C to 150°C temperature range.