TLS41205VBOARDTOBO1

Infineon Technologies
726-TLS41205VBOARDTO
TLS41205VBOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,19 € 49,19 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
3.7 V to 35 V
5 V
TLS4120D0EP V50
Brand: Infineon Technologies
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: TLS4120 5V BOARD SP001927864
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

TLS41205VBOARDTOBO1 5V Board

Infineon Technologies TLS41205VBOARDTOBO1 5V Board facilitates the evaluation of the TLS4120D0EP V50 OPTIREG™ Switcher. The TLS4120D0EP V50 OPTIREG™ Switcher is a synchronous standalone step-down DC/DC converter designed for automotive applications.