TLS205B0EJVXUMA1

Infineon Technologies
726-TLS205B0EJVXUMA1
TLS205B0EJVXUMA1

Mfr.:

Description:
LDO Voltage Regulators LINEAR VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.201

Stock:
2.201 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,886 € 8,86 €
0,798 € 19,95 €
0,708 € 70,80 €
0,665 € 166,25 €
0,639 € 319,50 €
0,63 € 630,00 €
Full Reel (Order in multiples of 2500)
0,581 € 1.452,50 €
0,574 € 4.305,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,11 €
Min:
1

Similar Product

Infineon Technologies TLS205B0EJV
Infineon Technologies
LDO Voltage Regulators LINEAR VOLTAGE REGULATOR

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Adjustable
500 mA
1 Output
Positive
30 uA
3.8 V
20 V
Adjustable
- 40 C
+ 150 C
320 mV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Load Regulation: 4 mV
Moisture Sensitive: Yes
Output Voltage Range: 1.22 V to 20 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLS205B0EJV SP001136828
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Infineon Motor Control & Drives

Infineon Motor Control & Drives are a great solution in today's competitive, dynamic environment. There is constant pressure to find new ways to increase energy efficiency, mobility and security in all motor control applications. At the same time, software's increasingly important role in systems directly contributes to their complexity - and increases costs. These applications include medical equipment, home appliances, building controls and industrial automation. Be it low or high voltage, Infineon semiconductors for motor control and drives offer the right innovative solutions at a price that fits your budget. These include their family of configurable H-bridge and 3-phase gate driver ICs that can be combined with powerful MOSFETs. They also offer applications a host of advantages, from diagnostic features, for instance overtemperature, overvoltage and current sense/status, to cost savings on a system level.

OPTIREG™ Linear Post Regulators

Infineon Technologies OPTIREG™ Linear Post Regulators are efficient power supply solutions for automotive Electronic Control Units (ECUs). The Infineon Technologies OPTIREG linear is designed for high efficiency, low noise, and small footprints. These regulators are ideal for use in conjunction with OPTIREG switchers. The OPTIREG linear portfolio includes various products for post-regulation, optimizing input voltage ranges. Operating after pre-switch mode converters, the devices enhance overall system efficiency in a pre-post supply architecture. This makes them well-suited for applications like infotainment, camera modules, radar, dashboards, and displays. Notably, Infineon's OPTIREG linear Post Regulator LDOs TLS205x, TLS203x, and TLS208x prioritize low noise performance, while the TLS202x variant is available in a compact SCT595 package for space efficiency.

Fast DC EV Charging Solutions

Infineon Technologies Fast DC Electric Vehicle (EV) Charging Solutions address the needs for e-mobility. With the ever-growing number of electric vehicles on the market and pressure from governments to reduce vehicle emissions to zero by 2050, there is a great need for more efficient charging solutions. As various consumer studies show, the acceptance of electromobility depends largely on the availability and duration of the charging process. High-power DC charging stations are the answer to these market requirements. Today, a typical electric vehicle can charge about 80% of its battery capacity in less than 10 minutes. This is comparable to refueling a conventional car with an internal combustion engine. Infineon helps bring energy-efficient DC fast-charging designs to life. Benefit from a comprehensive, ready-to-implement one-stop product and design portfolio that covers the entire product range from power conversion, microcontrollers, security, auxiliary power supply, and communication.