TLF50211ELXUMA2

Infineon Technologies
726-TLF50211ELXUMA2
TLF50211ELXUMA2

Mfr.:

Description:
Switching Voltage Regulators OPTIREG SWITCHER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.404

Stock:
2.404 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,69 € 16,90 €
1,54 € 38,50 €
1,38 € 138,00 €
1,31 € 327,50 €
1,26 € 630,00 €
1,21 € 1.210,00 €
Full Reel (Order in multiples of 2500)
1,17 € 2.925,00 €
1,15 € 5.750,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SSOP-14
Buck
5 V
500 mA
1 Output
4.75 V
45 V
45 uA
2.25 MHz
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: AT
Country of Origin: AT
Input Voltage: 4.75 V to 45 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Iq Voltage Regulator
Part # Aliases: TLF50211EL SP001779556
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99