TLF35585QUS02XUMA2

Infineon Technologies
726-TLF35585QUS02XU2
TLF35585QUS02XUMA2

Mfr.:

Description:
Power Management Specialised - PMIC OPTIREG PMIC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.395

Stock:
1.395 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,00 € 7,00 €
5,43 € 54,30 €
5,03 € 125,75 €
4,60 € 460,00 €
4,39 € 1.097,50 €
4,27 € 2.135,00 €
4,15 € 4.150,00 €
Full Reel (Order in multiples of 2500)
4,05 € 10.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management Specialised - PMIC
RoHS:  
PMIC
High Efficient PMIC
SMD/SMT
PG-TQFP-48-10
40 V
3 V
- 40 C
+ 175 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage Range: 3 V to 40 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 40 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: OPTIREG
Part # Aliases: TLF35585QUS02 SP006005538
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TLF35585QxS0x OPTIREG™ Functional Safety PMICs

Infineon Technologies TLF35585QxS0x OPTIREG™ Functional Safety Power Management Integrated Circuits (PMICs) are highly efficient devices for automotive safety-relevant applications. The power supply includes a boost-buck pre-regulator supplying post-regulator rails for the microcontroller supply, a communication supply, and a precise voltage reference. In addition, two trackers following the voltage reference are available to supply off-board sensors. The Infineon TLF35585QxS0x OPTIREG™ PMICs come with a configurable window watchdog (time-based trigger) and functional watchdog (question and answer-based trigger), error pin monitoring, and voltage monitoring functions as major supervision functions. A 16-bit SPI and an interrupt/reset function are provided for microcontroller interaction. The device has been developed according to ISO 26262, targeting systems up to ASIL D, and supports an extended junction temperature range of up to +175°C.