TLF30682QVS01XUMA1

Infineon Technologies
726-TLF30682QVS01XUM
TLF30682QVS01XUMA1

Mfr.:

Description:
Switching Voltage Regulators OPTIREG PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.007

Stock:
1.007 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1007 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
5,79 € 57,90 €
5,48 € 137,00 €
4,79 € 479,00 €
4,69 € 1.172,50 €
4,55 € 2.275,00 €
4,43 € 4.430,00 €
Full Reel (Order in multiples of 2500)
4,07 € 10.175,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-48
Buck-Boost
1.25 V, 3.3 V, 5 V
250 mA, 2 A, 3.5 A
3 Output
5 V
35 V
20 mA
1.8 MHz, 2.2 MHz, 2.5 MHz
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage: 5 V to 35 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5 V
Part # Aliases: TLF30682QVS01 SP001588618
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLF30682QVS01 OPTIREG™ Power Management IC

Infineon TLF30682QVS01 OPTIREG™ Power Management IC is a multi-output Power Management IC (PMIC) for automotive applications. The device consists of a battery-connected buck regulator (Buck1) providing 3.3V to external loads and two low-voltage post-regulators. The first post-regulator (Buck2) is a buck regulator providing an output voltage of 1.25V. The second post-regulator (Boost1) provides an output voltage of 5.0V and is intended to supply one or two CAN transceivers.