TLE9944EQA40XUMA1

Infineon Technologies
726-TLE9944EQA40XUMA
TLE9944EQA40XUMA1

Mfr.:

Description:
ARM Microcontrollers - MCU Microcontroller with LIN and NFET driver for BLDC applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.200

Stock:
3.200 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
3,59 € 35,90 €
3,34 € 83,50 €
2,93 € 293,00 €
2,79 € 697,50 €
2,50 € 1.250,00 €
2,11 € 2.110,00 €
Full Reel (Order in multiples of 3000)
2,03 € 6.090,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
TSDSO-32
ARM Cortex M23
72 kB
32 bit
12 bit
40 MHz
6 kB
5.5 V
29 V
- 40 C
+ 175 C
Reel
Cut Tape
Brand: Infineon Technologies
Data RAM Type: RAM
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 10 x 16 bit, 1 x 24 bit
Processor Series: TLE994x
Product: Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Tradename: Motix
Watchdog Timers: Watchdog Timer
Part # Aliases: TLE9944EQA40 SP006012657
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

MOTIX™ TLE994x/5x 32-bit Motor Control SoCs

Infineon MOTIX™ TLE994x/5x 32-bit Motor Control SoCs are single-chip, 3-phase motor drivers with an Arm® Cortex®-M23 core and flash memory. With Arm TrustZone security, the SoCs are automotive-qualified (AEC-Q100 Grade 0) and offer cost-effectiveness for BLDC motor drive applications, such as pumps and fans. The Infineon MOTIX TLE994x/5x supports field-oriented control (FOC) and complies with ISO 26262 up to ASIL B.

MOTIX™ Embedded Power ICs

Infineon Technologies MOTIX™ Embedded Power ICs deliver System-on-Chip solutions for motor control applications. The MOTIX ICs are based on an Arm® Cortex®-M integrated on a single die of the 32-bit microcontroller with features of non-volatile flash memory, analog and mixed-signal peripherals, and communication interfaces, including CAN-FD. Furthermore, the devices provide the driving stages required for relay, half-bridge, or full-bridge DC and BLDC motor applications. The Infineon MOTIX MCU optimizes user systems with a bridge driver featuring a current controlled output stage, flexible charge- and discharge current settings and several diagnostic functions.