TLE98792QXA40XUMA1

Infineon Technologies
726-TLE98792QXA40XUM
TLE98792QXA40XUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers EMBEDDED_POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.972

Stock:
1.972 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
3,79 € 37,90 €
3,50 € 87,50 €
3,18 € 318,00 €
3,03 € 757,50 €
2,94 € 1.470,00 €
2,86 € 2.860,00 €
Full Reel (Order in multiples of 2500)
2,68 € 6.700,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
50 mA
30 mA
- 40 C
+ 150 C
SMD/SMT
VQFN-48
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TLE987x
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 27 V
Supply Voltage - Min: 5.5 V
Tradename: MOTIX
Part # Aliases: TLE9879-2QXA40 SP001611352
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
3A991.a.2

TLE987x 3-Phase Motor/Relay Driver ICs

Infineon TLE987x 3-Phase Motor/Relay Driver ICs are automotive-qualified System-on-Chip (SoC) devices specifically designed to provide space-efficient solutions for mechatronic BLDC motor-drive applications, including field-oriented control. These single-chip devices integrate the industry-standard ARM® Cortex®-M3 core to enable the implementation of advanced motor-control algorithms. The TLE987x devices also feature six fully integrated NFET drivers optimized to drive a 3-phase motor using six external power NFETs. A charge pump enables low-voltage operation. TLE987x’s programmable current, along with current-slope control, optimize EMC performance. The peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control, and 16-bit timers. An integrated LIN transceiver allows communication to the device along with a number of general-purpose I/Os.

CIPOS™ Intelligent Power Modules

Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general-purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general-purpose drives. The CIPOS family consists of ultra-compact nano, cost-effective micro, and energy-efficient mini IPMs.

MOTIX™ Embedded Power ICs

Infineon Technologies MOTIX™ Embedded Power ICs deliver System-on-Chip solutions for motor control applications. The MOTIX ICs are based on an Arm® Cortex®-M integrated on a single die of the 32-bit microcontroller with features of non-volatile flash memory, analog and mixed-signal peripherals, and communication interfaces, including CAN-FD. Furthermore, the devices provide the driving stages required for relay, half-bridge, or full-bridge DC and BLDC motor applications. The Infineon MOTIX MCU optimizes user systems with a bridge driver featuring a current controlled output stage, flexible charge- and discharge current settings and several diagnostic functions.