TLE9853QXXUMA1

Infineon Technologies
726-TLE9853QXXUMA1
TLE9853QXXUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers EMBEDDED_POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.308

Stock:
2.308 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2308 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,54 € 4,54 €
3,47 € 34,70 €
3,20 € 80,00 €
2,91 € 291,00 €
2,77 € 692,50 €
2,68 € 1.340,00 €
2,61 € 2.610,00 €
Full Reel (Order in multiples of 2500)
2,53 € 6.325,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Half Bridge
50 mA
30 mA
- 40 C
+ 150 C
SMD/SMT
VQFN-48
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Frequency: 40 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TLE985x
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 5.5 V
Tradename: MOTIX
Part # Aliases: TLE9853QX SP001724014
Unit Weight: 129,840 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542310030
ECCN:
3A991.a.2