TLE94112ESXUMA1

Infineon Technologies
726-TLE94112ESXUMA1
TLE94112ESXUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DC_MOTOR_CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.690

Stock:
5.690 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,23 € 22,30 €
2,00 € 50,00 €
1,84 € 184,00 €
1,75 € 437,50 €
1,71 € 855,00 €
1,63 € 1.630,00 €
Full Reel (Order in multiples of 3000)
1,57 € 4.710,00 €
1,56 € 9.360,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
500 mA
5.5 mA
- 40 C
+ 150 C
SMD/SMT
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 5.5 V
Part # Aliases: TLE94112ES SP003185498
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

Multi Half-Bridge Drivers

Infineon Technologies Multi Half-Bridge Drivers is a portfolio that ranges from a 2-fold half-bridge device to a 12-fold half-bridge. The drivers are designed to drive small DC motors in various applications, and include the complete driver and output stage. Sequential or parallel driving of several motors is possible. All products offer overcurrent and over temperature protection, and over and under voltage lockout.

Automotive Motor Control Solutions

Infineon Technologies Automotive Motor Control Solutions are used for the environmental and application requirements of the automotive industry. The requirements have influenced the replacement of mechanical solutions with electrical motors. High priority factors, like CO2 reduction, have increased the need for smart electrically controlled motors. The number of electrical motors in cars is growing steadily for classical combustion engines and electrical cars. Instead of using energy from a combustion engine, these solutions can be switched and speed controlled on demand. 

TLE94112EL Twelve-Fold Half-Bridge Drivers

Infineon TLE94112EL Twelve-Fold Half-Bridge Drivers are designed for automotive motion control applications like Heating, Ventilation, and Air Conditioning (HVAC) flap DC motor control. The drivers feature 12 half-bridge power outputs and a 16-bit standard SPI interface. The TLE94112EL is part of a larger half-bridge driver family offering from three outputs to twelve outputs with a direct interface or SPI interface.