TLE94112ESRPIHATTOBO1

Infineon Technologies
726-TLE94112ESRPIHAT
TLE94112ESRPIHATTOBO1

Mfr.:

Description:
Power Management IC Development Tools MCS_OTHER

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,00 € 34,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
5.5 V to 20 V
5 V
TLE94112ES, TLS4125D0EP
Brand: Infineon Technologies
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLE94112ES_RPI_HAT SP005563402
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Slovenia
Country of Diffusion:
Slovenia
The country is subject to change at the time of shipment.

TLE94112ES_RPI_HAT DC Motor Control HAT

Infineon Technologies TLE94112ES_RPI_HAT DC Motor Control HAT provides a quick and easy evaluation platform for the TLE94112ES. The Control HAT is equipped with TLE94112ES and TLS4125D0EP V50 half-bridge drivers.

Automotive Motor Control Solutions

Infineon Technologies Automotive Motor Control Solutions are used for the environmental and application requirements of the automotive industry. The requirements have influenced the replacement of mechanical solutions with electrical motors. High priority factors, like CO2 reduction, have increased the need for smart electrically controlled motors. The number of electrical motors in cars is growing steadily for classical combustion engines and electrical cars. Instead of using energy from a combustion engine, these solutions can be switched and speed controlled on demand. 

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More