TLE94108ESXUMA1

Infineon Technologies
726-TLE94108ESXUMA1
TLE94108ESXUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DC_MOTOR_CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.911

Stock:
2.911 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,77 € 17,70 €
1,62 € 40,50 €
1,45 € 145,00 €
1,38 € 345,00 €
1,34 € 670,00 €
1,27 € 1.270,00 €
Full Reel (Order in multiples of 3000)
1,23 € 3.690,00 €
1,20 € 7.200,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
500 mA
5.5 mA
- 40 C
+ 150 C
SMD/SMT
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 5.5 V
Part # Aliases: TLE94108ES SP003185486
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99