TLE9371VSJXTMA1

Infineon Technologies
726-TLE9371VSJXTMA1
TLE9371VSJXTMA1

Mfr.:

Description:
CAN Interface IC IN VEHICLE NETWORK ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.680

Stock:
4.680 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,32 € 13,20 €
1,19 € 29,75 €
0,972 € 97,20 €
0,852 € 213,00 €
0,808 € 404,00 €
0,679 € 679,00 €
Full Reel (Order in multiples of 2500)
0,619 € 1.547,50 €
0,562 € 4.215,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: CAN Interface IC
RoHS:  
High Speed
SMD/SMT
DSO-8
8 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 150 C
2 mA, 38 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: CAN
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 80 ns, 110 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: TLE9371VSJ SP005350818
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TLE937x Automotive CAN Transceivers

Infineon Technologies TLE937x Automotive CAN Transceivers actively improve the signal integrity in HS Controller Area Networks (CAN) for automotive and industrial applications. The TLE937x transceivers reduce signal ringing effects and help operate in larger topologies at bit rates significantly faster. The TLE937x can replace existing CAN (FD) transceivers, achieving a straightforward adoption of this technology without significant changes in the application. The devices are backward compatible with existing CAN transceiver solutions.