TLE9350BVSJXTMA1

Infineon Technologies
726-TLE9350BVSJXTMA1
TLE9350BVSJXTMA1

Mfr.:

Description:
CAN Interface IC IN VEHICLE NETWORK ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.910

Stock:
1.910
Can Dispatch Immediately
On Order:
2.500
Expected 9/30/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,685 € 6,85 €
0,611 € 15,28 €
0,544 € 54,40 €
0,513 € 128,25 €
0,504 € 504,00 €
Full Reel (Order in multiples of 2500)
0,475 € 1.187,50 €
0,445 € 2.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: CAN Interface IC
RoHS:  
High Speed CAN FD Transceiver
SMD/SMT
SO-8
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
1.4 mA, 34 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Interface Type: CAN
Isolation Type: Non-Isolated
Operating Supply Voltage: 3 V to 5.5 V
Product: Transceiver IC's
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: TLE9350BVSJXTMA1 SP005593706
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLE9350BVSJ High Speed CAN FD Transceiver

Infineon Technologies TLE9350BVSJ High-Speed CAN FD Transceiver is used in HS CAN systems for automotive and industrial applications. TLE9350BVSJ is designed to fulfill the requirements of ISO 11898-2:2016 physical layer specification, SAE J1939, and SAE J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9350BVSJ is designed to protect the microcontroller against interferences generated inside the network. A very high ESD robustness and optimized RF immunity allow use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes. The TLE9350BVSJ is available in a RoHS-compliant, halogen-free PG-DSO-8 package.