TLE9350BSJXTMA1

Infineon Technologies
726-TLE9350BSJXTMA1
TLE9350BSJXTMA1

Mfr.:

Description:
CAN Interface IC IN VEHICLE NETWORK ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.433

Stock:
3.433 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
0,98 € 9,80 €
0,877 € 21,93 €
0,724 € 72,40 €
0,631 € 157,75 €
0,598 € 299,00 €
0,502 € 502,00 €
Full Reel (Order in multiples of 2500)
0,458 € 1.145,00 €
0,42 € 3.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: CAN Interface IC
RoHS:  
High Speed CAN FD Transceiver
SMD/SMT
DSO-8
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
48 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: CAN FD
Product Type: CAN Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: TLE9350BSJXTMA1 SP005593708
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TLE935x Automotive CAN Transceivers

Infineon Technologies TLE935x Automotive CAN Transceivers are designed for CAN FD networks in automotive applications. The Infineon Technologies TLE935x transceivers comply with ISO11898-2:2016, including variants meeting the 1.8µsec and 0.5µsec t-wake filter time requirements. The devices ensure global OEM compatibility. Backward compatible with older ISO standards, the transceivers suit classical CAN networks, are available in the DSO-8 package (SJ-suffix) with five pinout options, and offer easy drop-in replacements. Variants without bus wake-up capability are labeled TLE9350, while those with it are labeled TLE9351. Both TLE9351 variants feature a low standby current, and the TLE9351V allows VCC switching off while remaining responsive to the CAN bus signal. The TLE935x variants with a VIO input pin support 3.3V and 5V microcontrollers.