TLE9262QX

726-TLE9262QX
TLE9262QX

Mfr.:

Description:
Power Management Specialised - PMIC BODY SYSTEM ICS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.476

Stock:
17.476 Can Dispatch Immediately
Quantities greater than 17476 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,01 € 12,01 €
9,41 € 94,10 €
8,75 € 218,75 €
8,04 € 804,00 €
7,96 € 1.990,00 €
7,50 € 3.750,00 €
7,33 € 7.330,00 €
Full Reel (Order in multiples of 2500)
6,93 € 17.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
12,01 €
Min:
1

Possible Replacement

Infineon Technologies TLE9263BQXXUMA2
Infineon Technologies
Power Management Specialised - PMIC OPTIREG SYST BASIS CHIPS

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management Specialised - PMIC
RoHS:  
TLE9262
Automotive
SMD/SMT
90 mA, 150 mA, 250 mA
5.2 V
- 40 C
+ 150 C
3.5 mA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Input Voltage Range: 4.75 V to 28 V
Moisture Sensitive: Yes
Output Voltage Range: 4.9 V to 5.2 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: OPTIREG
Part # Aliases: SP001238092 TLE9262QXXUMA2
Unit Weight: 129,390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.