TLE9251VLEXUMA1

Infineon Technologies
726-TLE9251VLEXUMA1
TLE9251VLEXUMA1

Mfr.:

Description:
CAN Interface IC IN VEHICLE NETWORK ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.159

Stock:
10.159 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,946 € 9,46 €
0,857 € 21,43 €
0,761 € 76,10 €
0,716 € 179,00 €
0,688 € 344,00 €
0,641 € 641,00 €
Full Reel (Order in multiples of 5000)
0,595 € 2.975,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: CAN Interface IC
RoHS:  
TLE925x
High Speed
SMD/SMT
TSON-8
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
38 mA
10 kV
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: CAN
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 330 ns
Protocol Supported: CAN FD
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Part # Aliases: TLE9251VLE SP001631598
Unit Weight: 26,860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TLE925x High Speed CAN Transceivers

Infineon Technologies TLE925x High-Speed CAN Transceivers are high-speed CAN transceivers used inside HS CAN networks for automotive and industrial applications. The transceivers meet ISO 11898-2 (2016) physical layer specification requirements and SAE standards J1939 and J2284. The TLE925x family is housed in a wide range of packages, including a PG-DSO-8 package and the small, leadless PG-TSON-8 package. Both packages are RoHS compliant and halogen-free. Additionally, the PG-TSON-8 package supports the solder joint requirements for automated optical inspection (AOI).