TLE9009DQUXUMA1

Infineon Technologies
726-TLE9009DQUXUMA1
TLE9009DQUXUMA1

Mfr.:

Description:
Battery Management BATTERYMANAGEMENT_ICS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €
4,61 € 46,10 €
4,09 € 102,25 €
3,88 € 388,00 €
3,70 € 925,00 €
3,59 € 1.795,00 €
3,50 € 3.500,00 €
Full Reel (Order in multiples of 2500)
3,34 € 8.350,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Battery Management
RoHS:  
Li-ion Battery
Li-ion
4.75 V to 60 V
TQFP-48
SMD/SMT
Reel
Cut Tape
Brand: Infineon Technologies
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE9009DQU SP003903978
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Battery Management ICs

Infineon Technologies Battery Management ICs deliver precision cell monitoring, balancing, and battery health monitoring for Li-ion applications. Battery Management Systems (BMS) for lithium-ion cells require precise monitoring of voltage, current, and temperature to determine state of charge and battery health. Accurate cell voltage measurement ensures safe operation and compliance with functional safety requirements, which is critical for cell balancing and battery cell management. Infineon’s dedicated battery management ICs provide comprehensive battery monitoring and balancing solutions for various applications.

TLE9009 Li-ion Battery Monitoring & Balancing IC

Infineon Technologies TLE9009 Li-ion Battery Monitoring and Balancing IC is designed for Li-Ion battery packs in automotive, industrial, and consumer applications. These applications include Mild Hybrid Electric Vehicles (MHEVs), Hybrid Electric Vehicles (HEVs), Plug-in Hybrid Electric Vehicles (PHEVs), Battery Electric Vehicles (BEVs), Energy Storage Systems (ESS), e-bike BMS, and home energy storage. The Infineon Technologies TLE9009 supports cell voltage and temperature measurement, cell balancing, isolated communication with the main battery controller, and safety diagnostics.