TLE8881TNAKSA1

Infineon Technologies
726-TLE8881TNAKSA1
TLE8881TNAKSA1

Mfr.:

Description:
Gate Drivers ALTERNATOR_REGULATOR_ICS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,25 € 2.900,00 €
7,08 € 8.496,00 €
2.800 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Fan / Motor Controllers / Drivers
High-Side
Through Hole
TO-220-5
1 Driver
1 Output
12 A
6 V
18 V
- 40 C
+ 175 C
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 60 uA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 60 mOhms
Factory Pack Quantity: 400
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: TLE8881TN SP001030854
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99