TLE8366E V33

Infineon Technologies
726-TLE8366EV33
TLE8366E V33

Mfr.:

Description:
Voltage Regulators - Switching Regulators 1.8A DC/DC Step-Down Voltage Regulator

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.769

Stock:
5.769 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,38 € 3,38 €
2,24 € 22,40 €
2,04 € 51,00 €
1,73 € 173,00 €
1,64 € 410,00 €
1,47 € 735,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 2500)
1,20 € 3.000,00 €
1,19 € 5.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
AEC-Q100
TLE8366
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: SP000549726 TLE8366EV33XT TLE8366EV33XUMA1
Unit Weight: 84,320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
EAR99

Inductive Wireless Charging - In-Car Charging

Infineon Technologies Inductive Wireless Charging - In-Car Charging allows for placing devices in a designated area to charge without a wired connection. Automotive inductive wireless charging is growing in the next generation of cars. In fact, it’s predicted that most cars will have the feature in the very near future.

Power ICs for Automotive Infotainment

Infineon Technologies Power ICs for Automotive Infotainment delivers solutions from multimedia and navigation to telematics and eCall. These ICs have superior energy efficiency and are highly reliable Linear Voltage Regulators, DC/DC converters, and IVN transceivers.

Wireless Charging Solutions

Infineon Wireless Charging Solutions meet today's growing demand for wireless charge applications like smartphones, wearables, notebooks, and low-voltage drive devices. Infineon's highly efficient and cost-effective devices enable state-of-the-art solutions for the transmitter unit for inductive and resonant standards. Infineon devices are ready-to-use for the adapter/charger, fostering time-to-market of full wireless charging solutions. Infineon is a member of the Wireless Power Consortium and the AirFuel Alliance.

Power ICs for Automotive Body Designs

Infineon Automotive Body Power ICs offer a comprehensive, high-performance portfolio for HVAC, body control, dashboard, and lighting applications. This Infineon portfolio includes single- and multiple-output linear regulators, and post regulators. Application-specific devices are also available like current sense linear regulators and linear voltage trackers.