TLE8082ESXUMA1

Infineon Technologies
726-TLE8082ESXUMA1
TLE8082ESXUMA1

Mfr.:

Description:
Power Management Specialised - PMIC ENGINECONTR_SMALL_ENGINE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.841

Stock:
2.841 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,26 € 32,60 €
3,00 € 75,00 €
2,72 € 272,00 €
2,59 € 647,50 €
2,51 € 1.255,00 €
2,48 € 2.480,00 €
Full Reel (Order in multiples of 3000)
2,42 € 7.260,00 €
6.000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management Specialised - PMIC
RoHS:  
TLE8082
Engine Management
SMD/SMT
1 mA, 5 mA
7 V
- 40 C
+ 150 C
16 mA
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage Range: 6 V to 40 V
Moisture Sensitive: Yes
Output Voltage Range: 6 V to 7 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE8082ES SP002683638
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

TLE8082ES Companion IC

Infineon Technologies TLE8082ES Companion IC support OBDII-compliant EURO5/ BHARATVI 2-/3-wheeler combustion engine systems. The IC supports systems that focus on enhanced Electronic Fuel Injection (EFI) technologies. It's protected against overtemperature and overcurrent and provides diagnostic features for each integrated power stage. The TLE8082ES integrates a pre-regulator for external FETs, a sensor supply, a communication supply for on-board transceivers, an SPI interface and four power stages to drive different load types used in engine management systems.