TLE8080EMXUMA1

Infineon Technologies
726-TLE8080EMXUMA1
TLE8080EMXUMA1

Mfr.:

Description:
Power Management Specialised - PMIC ENGINECNTR SM ENGINE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,27 € 3,27 €
2,47 € 24,70 €
2,27 € 56,75 €
2,05 € 205,00 €
1,94 € 485,00 €
1,93 € 965,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 2500)
1,76 € 4.400,00 €
1,75 € 8.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management Specialised - PMIC
RoHS:  
TLE8080
Engine Management
SMD/SMT
SSOP-24
650 mA
18 V
6 V
5.1 V
- 40 C
+ 150 C
50 mA
AEC-Q100
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Infineon Technologies
Input Voltage Range: 6 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 13.5 V
Output Voltage Range: 4.9 V to 5.1 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE8080EM SP000823824
Unit Weight: 150,890 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.