TLE73683EXUMA3

Infineon Technologies
726-TLE73683EXUMA3
TLE73683EXUMA3

Mfr.:

Description:
Power Management Specialised - PMIC OPTIREG PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,11 € 7,11 €
5,51 € 55,10 €
5,11 € 127,75 €
4,67 € 467,00 €
4,56 € 1.140,00 €
Full Reel (Order in multiples of 1000)
4,16 € 4.160,00 €
4,14 € 8.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management Specialised - PMIC
RoHS:  
Processor PMIC
SMD/SMT
100 mA, 1.4 A, 1.6 A, 2 A
45 V
4.5 V
6.4 V
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: ID
Country of Diffusion: MY
Country of Origin: ID
Input Voltage Range: 4.5 V to 45 V
Moisture Sensitive: Yes
Output Voltage Range: 3.23 V to 6.4 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE7368-3E SP001614360
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99