TLE73682EXUMA2

Infineon Technologies
726-TLE73682EXUMA2
TLE73682EXUMA2

Mfr.:

Description:
Power Management Specialised - PMIC OPTIREG PMIC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,48 € 4.480,00 €
4,40 € 8.800,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management Specialised - PMIC
RoHS:  
Controller
SMD/SMT
SOIC-36
700 mA, 800 mA, 2 A
45 V
4.5 V
5 V
- 40 C
+ 150 C
AEC-Q100
Reel
Application: Automotive Powertrain Systems
Brand: Infineon Technologies
Input Voltage Range: 4.5 V to 45 V
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 45 V
Output Voltage Range: 1.2 V to 5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE7368-2E SP001311436
Unit Weight: 610,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

Power ICs for Automotive Chassis Design

Infineon Power ICs for Automotive Chassis Designs offer a comprehensive, high performance portfolio for Electric Power Steering. The portfolio includes sensor supply ICs, DC/DC converters, and IVN transceivers. The devices are designed for use in harsh automotive environments and are offered in the highest quality level and long–term reliability. This portfolio implements many automotive-specific product features such as reset, watchdog, and early warning that help to solve design challenges.