TLE72593LEXUMA1

Infineon Technologies
726-TLE72593LEXUMA1
TLE72593LEXUMA1

Mfr.:

Description:
LIN Transceivers TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.049

Stock:
8.049 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,11 € 2,11 €
1,34 € 13,40 €
1,20 € 30,00 €
0,989 € 98,90 €
0,86 € 215,00 €
0,818 € 409,00 €
0,687 € 687,00 €
Full Reel (Order in multiples of 5000)
0,627 € 3.135,00 €
0,57 € 5.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LIN Transceivers
RoHS:  
SMD/SMT
PG-TSON-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: LIN Transceivers
Product Type: LIN Transceivers
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Part # Aliases: TLE7259-3LE SP001102544
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Automotive LIN Transceivers

Infineon Technologies Automotive LIN Transceivers allow a basic serial network connection between actuators, sensors, or switches and an ECU. LIN (Local Interconnect Network) bus reduces the design efforts and costs for car manufacturers. LIN is used in a growing number of applications, mainly for low-speed networking (up to 20kBaud) in Body and Interior applications and for the exchange of comfort-related data. The LIN portfolio is offered from high-end to basic single channel LIN transceivers and additionally integrated variants like a DUAL LIN, and LIN-LDO.