TLE7234SE

726-TLE7234SE
TLE7234SE

Mfr.:

Description:
Power Switch ICs - Power Distribution SPI Driver Enhanced Relay Control

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies TLE75242ESDXUMA1
Infineon Technologies
Power Switch ICs - Power Distribution SPIDER

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
High Side, Low Side
8 Output
410 mA
850 mOhms
100 us
100 us
5.5 V to 28 V
- 40 C
+ 150 C
SMD/SMT
DSO-20
TLE7234
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 5.5 V
Part # Aliases: TLE7234SEXT SP000670264 TLE7234SEXUMA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
EAR99