TLE5206-2S

726-TLE52062S
TLE5206-2S

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers POWERTRAIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Throttle Control Bridge
- 40 C
+ 150 C
Through Hole
TO-220-7
Tube
Brand: Infineon Technologies
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 6 V
Part # Aliases: TLE5262SXK SP000011893 TLE52062SNK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.