TLE5109A16E1210XUMA1

Infineon Technologies
726-TLE5109A16E1210X
TLE5109A16E1210XUMA1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors POSITION SENS ATV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 399

Stock:
399 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,82 € 14,10 €
2,55 € 25,50 €
2,28 € 114,00 €
2,12 € 212,00 €
1,78 € 890,00 €
1,70 € 1.700,00 €
Full Reel (Order in multiples of 2500)
1,65 € 4.125,00 €
1,60 € 8.000,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Position Sensor
6 mA
500 uA
20 mT
3.3 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: TLE5109A16 E1210 SP000956970
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

TLE5109 Analog AMR Angle Sensor

Infineon Technologies TLE5109 Analog AMR Angle Sensor detects the orientation of magnetic field by measuring sine and cosine angle components with Magento Resistive (MR) elements. This sensor provides analog sine and cosine output voltages that describe the magnetic angle in the 0° to 180° range. The analog AMR angle sensor features separate supply pins for the top and bottom sensor and offers low current consumption and quick start-up. This AMR angle sensor is immune to airgap variations due to the MR-based sensing principle and is RoHS compliant. The TLE5109 analog AMR angle sensor operates at the -40°C to 125°C temperature range. Typical applications include BLDC motors, pedals, rotary switches, valve or flap position sensing, and Steering Angle Sensing (SAS).