TLE5014C16DXUMA1

Infineon Technologies
726-TLE5014C16DXUMA1
TLE5014C16DXUMA1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors POSITION SENS ATV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.463

Stock:
2.463 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2463 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,11 € 7,11 €
6,42 € 32,10 €
6,17 € 61,70 €
5,86 € 146,50 €
5,65 € 282,50 €
5,48 € 548,00 €
4,84 € 2.420,00 €
4,70 € 4.700,00 €
Full Reel (Order in multiples of 2500)
4,70 € 11.750,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Position Sensor
12 mA
4.2 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TDSO-16
TLE5014D
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: DE
Country of Diffusion: DE
Country of Origin: DE
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Sensitivity: 12 bit
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.2 V
Termination Style: SMD/SMT
Tradename: XENSIV
Part # Aliases: TLE5014C16D SP001410042
Unit Weight: 68,690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99