TLE5012BE1000MS2GOTOBO1

Infineon Technologies
726-TLE5012BE1000MS2
TLE5012BE1000MS2GOTOBO1

Mfr.:

Description:
Magnetic Sensor Development Tools POSITION SENS ATV

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
12
Expected 6/11/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,94 € 26,94 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Magnetic Sensor Development Tools
RoHS: N
Evaluation Kits
GMR Angle Sensor
TLE5012B
Bulk
Brand: Infineon Technologies
Description/Function: Automotive version with IIF interface
Product Type: Magnetic Sensor Development Tools
Series: TLx5012B
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLE5012B_E1000_MS2GO SP002133956
Unit Weight: 12,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Romania
Country of Diffusion:
Romania
The country is subject to change at the time of shipment.

TLx5012B 2GO Evaluation Kits

Infineon Technologies TLx5012B 2GO Evaluation Kits are designed to evaluate several derivatives of the TLx5012B GMR angle sensor. These evaluation kits provide an additional SSC interface used for reading the angle value and setting the internal registers of the sensor. The TLx5012B evaluation kits also include a GUI software application that can be downloaded from the evaluation kit product page. These kits are built around the XMC1100 ARM M0-based target microcontroller. The hardware also includes an on-board debugger microcontroller with the XMC4200 running a SEGGER Jlink debugger.

Shield2GO Boards

Infineon Technologies Shield2GO Boards all feature one Infineon IC in a standardized form factor and pin layout for fast orientation. The boards have solderless connectors that allow for stacking the boards instead of soldering. This makes the Infineon Technologies Shield2GO boards simple, reusable, and flexible.

XENSIV™ Sensor 2GO Kits

Infineon XENSIV™ Sensor 2GO Kits are evaluation boards that are equipped with a sensor and combined with an ARM® Cortex®-M0 CPU. The sensor 2GO kits provide a complete set of onboard devices, including an onboard debugger. Build applications and gadgets with these ready-to-use plug-and-play boards.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.