TLE5011EVALKITTOBO1

726-TLE5011EVALKITTO
TLE5011EVALKITTOBO1

Mfr.:

Description:
Magnetic Sensor Development Tools The kit consists of a PGSISI box and an evaluation board and allows evaluation of an integrated Giant Magneto Resistance (iGMR) angle sensor.The evaluation board (PCB) with angle sensor and rotating magnet is available seperately (without PGSISI box)

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Magnetic Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Kits
GMR Angle Sensor
TLE5011
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLE5011 EVALKIT SP000634330
Unit Weight: 715 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

TLE5011EVALKITTO Evaluation Kit

Infineon Technologies TLE5011EVALKITTO Evaluation Kit is a magnetic sensor development tool that evaluates the TLE5011 360° angle sensor. The TLE5011 detects the orientation of a magnetic field by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. The evaluation kit consists of a PGSISI box and an evaluation board. TLE5011 applications include steering angle technology, brushless DC motor commutation, rotary switching and general angular sensing.