TLE4998P3

Infineon Technologies
726-TLE4998P3
TLE4998P3

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors HALL SENSOR 4.5-5.5V PWM OPEN DRAIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,44 € 17,20 €
3,20 € 32,00 €
2,70 € 135,00 €
2,51 € 251,00 €
2,12 € 1.060,00 €
2,11 € 2.110,00 €
Full Ammo Pack (Order in multiples of 2000)
1,78 € 3.560,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
3,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear, Position & Current Sensor
6 mA
5 mA
- 200 mT to + 200 mT
5 V
- 40 C
+ 150 C
Through Hole
SSO-3
TLE4998P3
AEC-Q100
Ammo Pack
Brand: Infineon Technologies
Output Type: Digital
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: Through Hole
Part # Aliases: SP000412104 TLE4998P3XA TLE4998P3XALA1
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

XENSIV™ Magnetic Linear Hall Sensors

Infineon XENSIV™ Magnetic Linear Hall Sensors are tailored to the needs of highly accurate angular and linear position detection and current measurement applications. The sensors measure the vertical component of a magnetic field and outputs a signal that is directly proportional to the magnetic field. These high-precision 12-bit resolution linear hall sensors feature EEPROM memory for flexible programming across various parameters.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.