TLE4973MS2GOTOBO1

Infineon Technologies
726-TLE4973MS2GOTOBO
TLE4973MS2GOTOBO1

Mfr.:

Description:
Current Sensor Development Tools CURRENT SENS ATV

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,54 € 33,54 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Current Sensor
TLE4973
Container
Brand: Infineon Technologies
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XENSIV
Part # Aliases: TLE4973_MS2GO SP006039680
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Romania
Country of Diffusion:
Romania
The country is subject to change at the time of shipment.

XENSIV™ TLE4973 Current Sensor 2GO Kit

Infineon Technologies XENSIV™ TLE4973 Current Sensor 2GO Kit is a current measurement evaluation tool capable of measuring currents in one-phase systems up to 25A. This kit includes the TLE4973-R025T5-S0010 current sensor, microcontroller board (based on XMC microcontrollers), in-plane edge connector, and two M4 screws. The M4 screws are used to connect the primary current source. The TLE4973 current sensor 2GO kit offers internal current rail sensors and EEPROM programmability features over the DCDI interface. This kit features easy-to-use and modular hardware, programmable sensor settings, and pre-calibrated sensors. The TLE4973 current sensor 2GO kit can be used as an independent evaluation kit by connecting the sensor board together with the microcontroller board. Applications include auxiliary inverter, battery pack monitoring, battery disconnection, and central inverter solutions.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.