TLE4973EVALVERBARTOBO1

Infineon Technologies
726-TLE4973EVALVERBA
TLE4973EVALVERBARTOBO1

Mfr.:

Description:
Current Sensor Development Tools CURRENT SENS ATV

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
939,12 € 939,12 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Current Sensor
TLE4973-RE35S5-S0010
Container
Brand: Infineon Technologies
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XENSIV
Part # Aliases: TLE4973 EVAL VER BAR SP005853847
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Poland
Country of Diffusion:
Poland
The country is subject to change at the time of shipment.

TLE4973 EVAL VER BAR Board

Infineon Technologies TLE4973 EVAL VER BAR Board is a current sensor evaluation board built to evaluate three-phase systems with up to 920A current. This board includes three TLE4973-RE35S5-S0010 Hall current sensors assembled on top of the PCB. The TLE4973 EVAL VER BAR board consists of three external copper bus bars routing the tree phases externally over each sensor. This board features onboard 5V LDO for sensor supply and programmable sensor settings. The TLE4973 EVAL VER BAR board can be used as a standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. This board is AEC-Q100 automotive qualified and is used in battery pack monitoring, medium voltage drives, and traction inverters.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.