TLE4966V-1K

Infineon Technologies
726-TLE4966V-1K
TLE4966V-1K

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors POSITION&CURRENT SENSORS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.213

Stock:
3.213 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,877 € 4,39 €
0,812 € 8,12 €
0,684 € 34,20 €
0,636 € 63,60 €
0,537 € 268,50 €
0,506 € 506,00 €
0,476 € 952,00 €
Full Reel (Order in multiples of 3000)
0,46 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Latch
7.5 mA
10 mA
0.9 mT to 4.1 mT
- 4.1 mT to - 0.9 mT
3.5 V to 32 V
- 40 C
+ 150 C
SMD/SMT
TSOP-6
TLE4966
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Output Voltage: - 300 mV to 32 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3.5 V
Termination Style: SMD/SMT
Part # Aliases: SP000997990 TLE4966V1KHTSA1
Unit Weight: 13,340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.