TLE49663GHTSA1

Infineon Technologies
726-TLE49663GHTSA1
TLE49663GHTSA1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors POSITION SENS ATV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.699

Stock:
3.699 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,519 € 2,60 €
0,46 € 4,60 €
0,438 € 21,90 €
0,418 € 41,80 €
0,378 € 189,00 €
0,373 € 373,00 €
0,347 € 694,00 €
Full Reel (Order in multiples of 3000)
0,329 € 987,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
3-Axis
5.2 mA
10 mA
0.8 mT to 4.2 mT
- 4.2 mT to - 0.8mT
2.7 V to 24 V
- 40 C
+ 150 C
SMD/SMT
TLE4966
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 2.7 V
Part # Aliases: TLE4966-3G SP002983192
Unit Weight: 13,470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLE4966 Hall Sensors

Infineon TLE4966 Hall Sensors are designed specifically for highly accurate applications with a speed signal for every magnetic pole pair, as well as direction information. The TLE4966 Hall Sensors feature two integrated and calibrated sensor elements for detecting direction and counting indexes. This feature eliminates the need for a second sensor and cuts engineering and production costs. Using just one sensor also raises system quality and reliability. The TLE4966V is a further development of the TLE4966 family. The TLE4966V has the vertical orientation of the Hall plates which results in in-plane field sensitivity and enables entirely new application layouts. Designed in new technology, the TLE4966V offers high voltage capabilities with very small current consumption. The TLE4966V can be operated from unregulated power supplies, which offers our customers unique freedom of design for their system. The TLE4966 is ideal for rotational speed and direction detection, as well as motor driven positioning systems, power closing systems, sun blinds and garage doors.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.