TLE4966-3K

Infineon Technologies
726-TLE4966-3K
TLE4966-3K

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hi Sens Auto Hall SW w/Direction Detct

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.888

Stock:
2.888 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,654 € 3,27 €
0,608 € 6,08 €
0,513 € 25,65 €
0,476 € 47,60 €
0,402 € 201,00 €
0,373 € 373,00 €
0,318 € 636,00 €
Full Reel (Order in multiples of 3000)
0,302 € 906,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
High Sensitivity
5.2 mA
10 mA
0.8 mT to 4.2 mT
- 4.2 mT to - 0.8mT
2.7 V to 18 V
- 40 C
+ 150 C
SMD/SMT
TSOP-6
TLE4966
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: DE
Output Voltage: - 700 mV to 18 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Part # Aliases: SP000835522 TLE49663KXT TLE49663KHTSA1
Unit Weight: 13,460 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99