TLE4964-2M

Infineon Technologies
726-TLE4964-2M
TLE4964-2M

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors POSITION&CURRENT SENSORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.607

Stock:
8.607 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,492 € 2,46 €
0,458 € 4,58 €
0,385 € 19,25 €
0,359 € 35,90 €
0,302 € 151,00 €
0,286 € 286,00 €
0,267 € 534,00 €
0,257 € 1.285,00 €
Full Reel (Order in multiples of 10000)
0,257 € 2.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,49 €
Min:
1

Similar Product

Infineon Technologies TLE49642MXTMA1
Infineon Technologies
Board Mount Hall Effect/Magnetic Sensors POSITION&CURRENT SENSORS

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Position & Current Sensor
1.6 mA
25 mA
20 mT to 36 mT
15.9 mT to 29.1 mT
3 V to 32 V
- 40 C
+ 170 C
SMD/SMT
SOT-23-3
TLE4964
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Output Type: Open Drain
Output Voltage: - 300 mV to 32 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Part # Aliases: SP001222084 TLE49642MXT TLE49642MXTMA1
Unit Weight: 9,820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLx496x-xM/L Hall Switch Sensors

Infineon TLx496x-xM/L Hall Switches save energy and allow for creation of precise, compact systems. The TLx496x-xM/L have a 1.6mA operational current consumption and can cut energy consumption by up to 50 percent. The switches have a small magnetic hysteresis that paves the way for precise switching points in systems. The TLx496x-xM/L have an integrated temperature profile that compensates magnetic drifts and enables stable performance overtemperature and lifetime.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

XENSIV™ Magnetic Hall Switches

Infineon XENSIV™ Magnetic Hall Switches offer a broad portfolio in the smallest package with @10% lower current consumption. The hall switches feature attractive pricing, reliable supply, benchmark quality, and excellent design-in support. Typical applications include BLDC commutation and position detection. Satisfy the needs of compact designs and environmental legislation while meeting the demands of a high-quality product. Infineon Hall Switches are even smaller, more energy efficient, and housed in various packages.