TLE49595USPHALA1

Infineon Technologies
726-TLE49595USPHALA1
TLE49595USPHALA1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors SPEED SENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.459

Stock:
1.459 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,88 € 9,40 €
1,69 € 16,90 €
1,63 € 81,50 €
1,56 € 156,00 €
1,44 € 720,00 €
1,39 € 1.390,00 €
Full Ammo Pack (Order in multiples of 2000)
1,32 € 2.640,00 €
1,26 € 5.040,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Speed & Current Sensors
13.4 mA
15 mA
- 120 mT to 120 mT
4 V to 16 V
- 40 C
+ 175 C
Through Hole
Ammo Pack
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4 V
Part # Aliases: TLE4959-5U-SP SP004842810
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TLE4959-5U-SP Transmission Speed Sensor

Infineon Technologies TLE4959-5U-SP Transmission Speed Sensor is an integrated differential Hall speed sensor qualified for automotive usage, ideally suited for transmission applications. The TLE4959-5U-SP provides information about rotational speed and direction of rotation to the transmission control unit.

TLE4921-5U Magnetic Speed Sensor

Infineon TLE4921-5U Magnetic Speed Sensor provides high sensitivity and superior stability over temperature and symmetrical thresholds. These features provide the ability to achieve a stable duty cycle. TLE4921-5U is particularly suitable for rotational speed detection and timing applications of ferromagnetic toothed wheels such as anti-lock braking systems, transmissions, crankshafts, etc. The integrated circuit (based on Hall effect) provides a digital signal output with a frequency proportional to the speed of rotation. Unlike other rotational sensors differential Hall ICs are not influenced by radial vibration within the effective air gap of the sensor and require no external signal processing.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.