TLE4946-1L

726-TLE49461L
TLE4946-1L

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hi Precision Bipolar Hall-Effect Latch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hall-Effect Latch
4 mA
20 mA
11 mT to 19 mT
- 19 mT to 11 mT
15 V
- 40 C
+ 150 C
Through Hole
SSO-3
TLE4946
AEC-Q100
Ammo Pack
Brand: Infineon Technologies
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: SP000015003 TLE49461LXA TLE49461LHALA1
Unit Weight: 168,890 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLx49x6 High-Precision Hall Switches

Infineon TLx49x6 High-Precision Hall Switches are comprised of high-precision, unipolar and bipolar Hall-effect switches and latches for different magnetic sensitivities. The TLx49x6 series of hall switches are ideal for many automotive and industrial applications. The family also includes two-wire sensors with a current interface and a low-power model that consumes just 4μA.