TLE4942-1C

726-TLE49421C
TLE4942-1C

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Differential 4.5V - 20V 16.8 mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies TLE49421CHAMA2
Infineon Technologies
Board Mount Hall Effect/Magnetic Sensors SPEED SENS

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential
7 mA
- 500 mT to 500 mT
4.5 V to 20 V
- 40 C
+ 150 C
Through Hole
SSO-2
AEC-Q100
Ammo Pack
Brand: Infineon Technologies
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Supply Voltage - Max: 20 V
Supply Voltage - Min: 4.5 V
Termination Style: Through Hole
Part # Aliases: SP000710676 TLE49421CXA TLE49421CBAMA1
Unit Weight: 6,622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.