TLE4906L

Infineon Technologies
726-TLE4906L
TLE4906L

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hi-Precsn Hall-Effct Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37.970

Stock:
37.970 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,698 € 3,49 €
0,62 € 6,20 €
0,592 € 29,60 €
0,565 € 56,50 €
0,512 € 256,00 €
0,492 € 492,00 €
Full Ammo Pack (Order in multiples of 2000)
0,457 € 914,00 €
0,448 € 1.792,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Position & Current Sensor
4 mA
20 mA
6.5 mT to 13.5 mT
5 mT to 12 mT
15 V
- 40 C
+ 150 C
Through Hole
SSO-3
TLE4906
AEC-Q100
Ammo Pack
Brand: Infineon Technologies
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: SP000012949 TLE496LXA TLE4906LHALA1
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLx49x6 High-Precision Hall Switches

Infineon TLx49x6 High-Precision Hall Switches are comprised of high-precision, unipolar and bipolar Hall-effect switches and latches for different magnetic sensitivities. The TLx49x6 series of hall switches are ideal for many automotive and industrial applications. The family also includes two-wire sensors with a current interface and a low-power model that consumes just 4μA.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

XENSIV™ Magnetic Hall Switches

Infineon XENSIV™ Magnetic Hall Switches offer a broad portfolio in the smallest package with @10% lower current consumption. The hall switches feature attractive pricing, reliable supply, benchmark quality, and excellent design-in support. Typical applications include BLDC commutation and position detection. Satisfy the needs of compact designs and environmental legislation while meeting the demands of a high-quality product. Infineon Hall Switches are even smaller, more energy efficient, and housed in various packages.