TLE4473GV55AUMA1

726-TLE4473GV55AUMA1
TLE4473GV55AUMA1

Mfr.:

Description:
LDO Voltage Regulators LINEAR VOLTAGE REGULATOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 877

Stock:
877 Can Dispatch Immediately
Quantities greater than 877 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,08 € 3,08 €
2,30 € 23,00 €
2,10 € 52,50 €
1,88 € 188,00 €
1,83 € 457,50 €
Full Reel (Order in multiples of 1000)
1,55 € 1.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Infineon Technologies TLE4473G V55-2
Infineon Technologies
LDO Voltage Regulators LDO Lin Fix Pos 5V 0.19A/0.3A

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-12
5 V
190 mA, 300 mA
2 Output
Positive
250 uA
5.6 V
42 V
Fixed
- 40 C
+ 150 C
200 mV, 300 mV
AEC-Q100
TLE4473
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dropout Voltage - Max: 600 mV
Line Regulation: 25 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE4473G V55 SP000642428 TLE4473GV55XT
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8511800011
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.