TLE4471GXT

Infineon Technologies
726-TLE4471GXT
TLE4471GXT

Mfr.:

Description:
LDO Voltage Regulators Triple Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,86 € 5,86 €
4,02 € 40,20 €
3,75 € 93,75 €
3,29 € 329,00 €
3,13 € 782,50 €
2,80 € 1.400,00 €
Full Reel (Order in multiples of 800)
2,37 € 1.896,00 €
2,28 € 5.472,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,23 €
Min:
1

Similar Product

Infineon Technologies TLE4471G
Infineon Technologies
LDO Voltage Regulators Triple Voltage Regulator

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
REACH - SVHC:
SMD/SMT
5 V
450 mA
3 Output
Positive
20 uA
5.5 V
40 V
Fixed
- 40 C
+ 150 C
250 mV
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: ID
Country of Diffusion: MY
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Part # Aliases: SP000305246 TLE4471G TLE4471GAUMA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8511800011
USHTS:
8542390090
ECCN:
EAR99

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.