TLE4296-2G V50

Infineon Technologies
726-TLE42962GV50
TLE4296-2G V50

Mfr.:

Description:
LDO Voltage Regulators LW Drop VOLT REGLTR 5V 30mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.216

Stock:
1.216 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1216 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,609 € 6,09 €
0,549 € 13,73 €
0,482 € 48,20 €
0,451 € 112,75 €
0,441 € 220,50 €
Full Reel (Order in multiples of 3000)
0,374 € 1.122,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,84 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SCT-595-5
5 V
30 mA
1 Output
Positive
5 uA
5.5 V
45 V
Fixed
- 40 C
+ 150 C
250 mV
AEC-Q100
TLE4296
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dropout Voltage - Max: 300 mV at 20 mA
Line Regulation: 25 mV
Load Regulation: 50 mV
Product Type: LDO Voltage Regulators
Reference Voltage: 2.5 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
Part # Aliases: TLE42962GV5XT SP000014333 TLE42962GV50HTSA1
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.