TLE4278GXUMA3

Infineon Technologies
726-TLE4278GXUMA3
TLE4278GXUMA3

Mfr.:

Description:
LDO Voltage Regulators OPTIREG LINEAR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.193

Stock:
2.193 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,42 € 14,20 €
1,27 € 31,75 €
1,15 € 115,00 €
1,09 € 272,50 €
1,06 € 530,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 2500)
0,963 € 2.407,50 €
0,937 € 4.685,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
5 V
200 mA
1 Output
Positive
5 mA
5.5 V
45 V
Fixed
- 40 C
+ 150 C
250 mV
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE4278G SP001435156 TLE4278GXUMA1
Unit Weight: 143,290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Philippines
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.